Print Page
ILQ-SG01-SIBL-SC221-WIR200.
LED Module, OSLON Signal 1 PowerCluster Series, Blue, 475 nm, 18 lm, Square
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILQ-SG01-SIBL-SC221-WIR200.
Order Code3873046
Product RangeOSLON Signal 1 PowerCluster Series
Technical Datasheet
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €8.980 | 
| 5+ | €7.860 | 
| 10+ | €6.510 | 
| 50+ | €5.840 | 
| 100+ | €5.390 | 
| 250+ | €5.030 | 
Price for:Each
Minimum: 1
Multiple: 1
€8.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILQ-SG01-SIBL-SC221-WIR200.
Order Code3873046
Product RangeOSLON Signal 1 PowerCluster Series
Technical Datasheet
Product RangeOSLON Signal 1 PowerCluster Series
LED ColourBlue
Wavelength Typ475nm
Luminous Flux @ Test18lm
Supply Voltage-
Power Module ConfigurationSquare
Operating Temperature Min-40°C
Operating Temperature Max125°C
Luminous Flux @ Max-
Power Rating1.01W
Forward Current @ Test350mA
LED Module TypeBoard + LED
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSLON Signal 1 PowerCluster Series
Wavelength Typ
475nm
Supply Voltage
-
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
350mA
SVHC
No SVHC (25-Jun-2025)
LED Colour
Blue
Luminous Flux @ Test
18lm
Power Module Configuration
Square
Operating Temperature Max
125°C
Power Rating
1.01W
LED Module Type
Board + LED
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008