Print Page
ILR-IN12-94SL-SC211-WIR200.
IR LED Module, 12 Chip, 940 nm, 14.76 W/Sr, Square PCB/M3 Hole, 38.4 to 43.2 V, 200 mm Red & Black
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-IN12-94SL-SC211-WIR200.
Order Code3764869
Product RangeOSLON Black MiniFlood Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €80.710 |
5+ | €77.520 |
10+ | €73.980 |
50+ | €71.780 |
Price for:Each
Minimum: 1
Multiple: 1
€80.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-IN12-94SL-SC211-WIR200.
Order Code3764869
Product RangeOSLON Black MiniFlood Series
Technical Datasheet
IR Emitter Module Type12 Chip IR Module
Product RangeOSLON Black MiniFlood Series
IR Centroid Wavelength940nm
Radiant Intensity (Ie)14.76W/Sr
Forward Voltage Range38.4 to 43.2V
Radiance Angle± 25° (50°)
Maximum Current per Chip1.5A
Reverse Voltage Vr5V
IR Emitter Module MountingSquare PCB, M3 Holes
IR Emitter Module Leads200mm Red & Black
Operating Temperature Range-40°C to +125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IR Emitter Module Type
12 Chip IR Module
IR Centroid Wavelength
940nm
Forward Voltage Range
38.4 to 43.2V
Maximum Current per Chip
1.5A
IR Emitter Module Mounting
Square PCB, M3 Holes
Operating Temperature Range
-40°C to +125°C
Product Range
OSLON Black MiniFlood Series
Radiant Intensity (Ie)
14.76W/Sr
Radiance Angle
± 25° (50°)
Reverse Voltage Vr
5V
IR Emitter Module Leads
200mm Red & Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01