Print Page
ILR-LO01-S270-LEDIL-SC201.
UV Emitter Module, 1 Chip, 270 nm to 290 nm, 0.15 W, 90° (+/- 45°), Square PCB, M3 Heatsink Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-LO01-S270-LEDIL-SC201.
Order Code3594509
Product RangeUV N3535 LEDiL Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €24.120 |
5+ | €21.100 |
10+ | €17.480 |
50+ | €15.680 |
100+ | €14.470 |
Price for:Each
Minimum: 1
Multiple: 1
€24.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-LO01-S270-LEDIL-SC201.
Order Code3594509
Product RangeUV N3535 LEDiL Series
Technical Datasheet
UV Emitter Module Type1 Chip UV Module
Product RangeUV N3535 LEDiL Series
Peak Wavelength270 to 290nm
Typical Wattage0.15W
Forward Voltage Range5V to 8.5V
Minimum Radiometric Power1mW
Radiance Angle± 45° (90°)
Forward Current per Chip30mA
UV Emitter Module MountingSquare PCB, M3 Holes - Heatsink Mount
UV Emitter Module LeadsPush-In Connector
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
UV Emitter Module Type
1 Chip UV Module
Peak Wavelength
270 to 290nm
Forward Voltage Range
5V to 8.5V
Radiance Angle
± 45° (90°)
UV Emitter Module Mounting
Square PCB, M3 Holes - Heatsink Mount
Operating Temperature Max
85°C
Product Range
UV N3535 LEDiL Series
Typical Wattage
0.15W
Minimum Radiometric Power
1mW
Forward Current per Chip
30mA
UV Emitter Module Leads
Push-In Connector
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006