Print Page
ILR-ON12-DEBL-SC211-WIR200.
LED Module, 12 OSLON 80 SSL MiniFlood, Blue, 455 nm, Flood
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-ON12-DEBL-SC211-WIR200.
Order Code3764890
Product Range12 OSLON 80 SSL MiniFlood
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.940 |
| 5+ | €35.220 |
| 10+ | €35.020 |
| 50+ | €34.810 |
Price for:Each
Minimum: 1
Multiple: 1
€35.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-ON12-DEBL-SC211-WIR200.
Order Code3764890
Product Range12 OSLON 80 SSL MiniFlood
Technical Datasheet
Product Range12 OSLON 80 SSL MiniFlood
LED ColourBlue
Wavelength Typ455nm
Luminous Flux @ Test-
Supply Voltage-
Power Module ConfigurationFlood
Operating Temperature Min-
Operating Temperature Max70°C
Luminous Flux @ Max-
Power Rating13.08W
Forward Current @ Test350mA
LED Module TypeBoard + LED
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
12 OSLON 80 SSL MiniFlood
Wavelength Typ
455nm
Supply Voltage
-
Operating Temperature Min
-
Luminous Flux @ Max
-
Forward Current @ Test
350mA
SVHC
No SVHC (25-Jun-2025)
LED Colour
Blue
Luminous Flux @ Test
-
Power Module Configuration
Flood
Operating Temperature Max
70°C
Power Rating
13.08W
LED Module Type
Board + LED
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01