Print Page
ILR-ON12-HYRE-SC211-WIR200.
LED Module, 12 OSLON 80 SSL MiniFlood, Red, 656 nm, Flood
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-ON12-HYRE-SC211-WIR200.
Order Code3764893
Product Range12 OSLON 80 SSL MiniFlood
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.700 |
Price for:Each
Minimum: 1
Multiple: 1
€41.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-ON12-HYRE-SC211-WIR200.
Order Code3764893
Product Range12 OSLON 80 SSL MiniFlood
Technical Datasheet
Product Range12 OSLON 80 SSL MiniFlood
LED ColourRed
Wavelength Typ656nm
Luminous Flux @ Test-
Supply Voltage-
Power Module ConfigurationFlood
Operating Temperature Min-
Operating Temperature Max70°C
Luminous Flux @ Max-
Power Rating9W
Forward Current @ Test350mA
LED Module TypeBoard + LED
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
12 OSLON 80 SSL MiniFlood
Wavelength Typ
656nm
Supply Voltage
-
Operating Temperature Min
-
Luminous Flux @ Max
-
Forward Current @ Test
350mA
SVHC
No SVHC (25-Jun-2025)
LED Colour
Red
Luminous Flux @ Test
-
Power Module Configuration
Flood
Operating Temperature Max
70°C
Power Rating
9W
LED Module Type
Board + LED
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01