Print Page
ILR-ON16-WMWH-SC211-WIR200.
LED Module, OSLON 80 16+ PowerCluster, Board + LED, Warm White, 3000 K, 2080 lm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-ON16-WMWH-SC211-WIR200.
Order Code3764913
Product RangeOSLON 80 16+ PowerCluster
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €72.100 |
5+ | €68.200 |
10+ | €65.890 |
50+ | €63.800 |
Price for:Each
Minimum: 1
Multiple: 1
€72.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-ON16-WMWH-SC211-WIR200.
Order Code3764913
Product RangeOSLON 80 16+ PowerCluster
Technical Datasheet
Product RangeOSLON 80 16+ PowerCluster
LED Module TypeBoard + LED
LED ColourWarm White
CCT3000K
Luminous Flux @ Test2080lm
Luminous Flux @ Max-
Power Rating17.44W
Supply Voltage-
Forward Current @ Test350mA
Power Module ConfigurationSquare
Operating Temperature Min-
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON 80 16+ PowerCluster
LED Colour
Warm White
Luminous Flux @ Test
2080lm
Power Rating
17.44W
Forward Current @ Test
350mA
Operating Temperature Min
-
SVHC
No SVHC (21-Jan-2025)
LED Module Type
Board + LED
CCT
3000K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Square
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014