Print Page
ILR-OO16-NUWH-SC211-WIR200.
LED Module, OSLON Square 16+ PowerCluster, Board + LED, Neutral White, 4000 K, 4480 lm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-OO16-NUWH-SC211-WIR200.
Order Code3764915
Product RangeOSLON Square 16+ PowerCluster
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €76.660 | 
Price for:Each
Minimum: 1
Multiple: 1
€76.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-OO16-NUWH-SC211-WIR200.
Order Code3764915
Product RangeOSLON Square 16+ PowerCluster
Technical Datasheet
Product RangeOSLON Square 16+ PowerCluster
LED Module TypeBoard + LED
LED ColourNeutral White
CCT4000K
Luminous Flux @ Test4480lm
Luminous Flux @ Max-
Power Rating17.36W
Supply Voltage-
Forward Current @ Test350mA
Power Module ConfigurationSquare
Operating Temperature Min-
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSLON Square 16+ PowerCluster
LED Colour
Neutral White
Luminous Flux @ Test
4480lm
Power Rating
17.36W
Forward Current @ Test
350mA
Operating Temperature Min
-
SVHC
No SVHC (25-Jun-2025)
LED Module Type
Board + LED
CCT
4000K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Square
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014