ILR-OV01-O275-LS030-SC201.
UV Emitter Module, 1 Chip, 500 mA, 2 W, 130 °, 5 V to 6 V, 275 nm, Push-In
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €52.800 |
5+ | €50.170 |
10+ | €47.650 |
50+ | €45.550 |
Product Information
Product Overview
ILR-OV01-O275-LS030-SC201 is a mid power OSRAM OSLON® UV 3636 1 LEDiL Selector. At the heart of each LEDiL Selector is an OSLON® UV 3636 LED from OSRAM Opto Semiconductors. The OSLON UV 3636 is a robust package with a ceramic substrate, gold coating and quartz glass cover. The OSLON® UV 3636 has been designed for multiple applications including disinfection, purification, treatment and sensing. LEDiL Selectors are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. It has been designed in mind to work with various silicone optics from LEDiL and are supplied with push in connectors for ease of connection.
- OSLON® UV 3636 1 LEDiL selector contains a 1-chip UV LED with integral 130 degree quartz glass lens
- Mounting holes using M3 screws allows easy installation
- Dimension is (L x W x H) 40 x 35 x 3.4mm
- Available with 2 x push in connectors
- 275nm peak wavelength, 2W power at 30mA
- Forward voltage range from 5V to 6V
- Minimum flux of 30W at 350mA
Technical Specifications
1 Chip UV Module
275nm
5V to 6V
130° (±65°)
Square PCB, M3 Holes - Heatsink Mount
60°C
OSLON UV 3636 Series
2W @ 350mA
30W
500mA
Push-In Connector
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate