Print Page
ILS-E214-WMWH-0279-SC201
LED Module, Duris E2835 14 LED Linear Series, Board + LED, Warm White, 3000 K, 896 lm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILS-E214-WMWH-0279-SC201
Order Code4157423
Product RangeDuris E2835 14 LED Linear Series
Technical Datasheet
13 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.660 |
| 5+ | €13.610 |
| 10+ | €13.190 |
Price for:Each
Minimum: 1
Multiple: 1
€14.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILS-E214-WMWH-0279-SC201
Order Code4157423
Product RangeDuris E2835 14 LED Linear Series
Technical Datasheet
Product RangeDuris E2835 14 LED Linear Series
LED Module TypeBoard + LED
LED ColourWarm White
CCT3000K
Luminous Flux @ Test896lm
Luminous Flux @ Max-
Power Rating6.4W
Supply Voltage-
Forward Current @ Test300mA
Power Module ConfigurationLED Strip
Operating Temperature Min-40°C
Operating Temperature Max100°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Duris E2835 14 LED Linear Series
LED Colour
Warm White
Luminous Flux @ Test
896lm
Power Rating
6.4W
Forward Current @ Test
300mA
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
LED Module Type
Board + LED
CCT
3000K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
LED Strip
Operating Temperature Max
100°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001