Print Page
ILS-OV12-O275-VL010-SC201-W2.
UV Module, 12 Chip, 275 nm, Strip PCB, M3 - Heatsink Mount, 5.4W, Push-In Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILS-OV12-O275-VL010-SC201-W2.
Order Code3782404
Product RangeOSLON UV 3636 12 Violet Linear Strip Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
3+ | €53.800 |
Price for:Each
Minimum: 3
Multiple: 3
€161.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILS-OV12-O275-VL010-SC201-W2.
Order Code3782404
Product RangeOSLON UV 3636 12 Violet Linear Strip Series
Technical Datasheet
UV Emitter Module Type12 Chip UV Module
Product RangeOSLON UV 3636 12 Violet Linear Strip Series
Peak Wavelength275nm
Typical Wattage5.4W
Forward Voltage Range15V to 21V
Minimum Radiometric Power140mW
Radiance Angle± 65° (130°)
Forward Current per Chip60mA
UV Emitter Module MountingStrip PCB, M3 Holes - Heatsink Mount
UV Emitter Module LeadsPush-In Connector
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
UV Emitter Module Type
12 Chip UV Module
Peak Wavelength
275nm
Forward Voltage Range
15V to 21V
Radiance Angle
± 65° (130°)
UV Emitter Module Mounting
Strip PCB, M3 Holes - Heatsink Mount
Operating Temperature Max
60°C
Product Range
OSLON UV 3636 12 Violet Linear Strip Series
Typical Wattage
5.4W
Minimum Radiometric Power
140mW
Forward Current per Chip
60mA
UV Emitter Module Leads
Push-In Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015