Print Page
ILS-XN05-S400-0058-SC211-W2.
UV LED Module, 5 Chip, 410 nm, Rectangular PCB/M3 Hole, 5.25 W, 200 mm Red & Black
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILS-XN05-S400-0058-SC211-W2.
Order Code3764968
Product RangeN3535 PowerLinear UV Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €58.870 |
5+ | €55.290 |
Price for:Each
Minimum: 1
Multiple: 1
€58.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILS-XN05-S400-0058-SC211-W2.
Order Code3764968
Product RangeN3535 PowerLinear UV Series
Technical Datasheet
UV Emitter Module Type5 Chip UV Module
Product RangeN3535 PowerLinear UV Series
Peak Wavelength410nm
Typical Wattage5.25W @ 350mA
Forward Voltage Range15 to 20V
Minimum Radiometric Power2W @ 350mA
Radiance Angle55° (±27.5°)
Forward Current per Chip1A
UV Emitter Module MountingRectangular PCB, M3 Holes
UV Emitter Module Leads200mm Red & Black
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
UV Emitter Module Type
5 Chip UV Module
Peak Wavelength
410nm
Forward Voltage Range
15 to 20V
Radiance Angle
55° (±27.5°)
UV Emitter Module Mounting
Rectangular PCB, M3 Holes
Operating Temperature Max
70°C
Product Range
N3535 PowerLinear UV Series
Typical Wattage
5.25W @ 350mA
Minimum Radiometric Power
2W @ 350mA
Forward Current per Chip
1A
UV Emitter Module Leads
200mm Red & Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029