Print Page
ILU-OW01-BLUE-SC221-W2+SLENS.
LED Module, 16° Angle, Spot Lens, OSLON Micro Eye Series, Blue, 470 nm, 39 lm, 3.5 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILU-OW01-BLUE-SC221-W2+SLENS.
Order Code4694509
Product RangeOSLON Micro Eye Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €32.100 |
5+ | €30.500 |
10+ | €29.280 |
50+ | €28.600 |
100+ | €27.920 |
Price for:Each
Minimum: 1
Multiple: 1
€32.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILU-OW01-BLUE-SC221-W2+SLENS.
Order Code4694509
Product RangeOSLON Micro Eye Series
Technical Datasheet
Product RangeOSLON Micro Eye Series
LED ColourBlue
Wavelength Typ470nm
Luminous Flux @ Test39lm
Supply Voltage3.5V
Power Module Configuration-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Luminous Flux @ Max-
Power Rating1.09W
Forward Current @ Test350mA
LED Module TypeBoard + LED + Housing + Connecting Wire
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSLON Micro Eye Series
Wavelength Typ
470nm
Supply Voltage
3.5V
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
350mA
SVHC
No SVHC (25-Jun-2025)
LED Colour
Blue
Luminous Flux @ Test
39lm
Power Module Configuration
-
Operating Temperature Max
100°C
Power Rating
1.09W
LED Module Type
Board + LED + Housing + Connecting Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022