Print Page
ILU-OW01-RED1-SC221-W2+WLENS.
LED Module, 90° Angle, Wide Lens, OSLON Micro Eye Series, Red, 625 nm, 76 lm, 2.6 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILU-OW01-RED1-SC221-W2+WLENS.
Order Code4694507
Product RangeOSLON Micro Eye Series
Technical Datasheet
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.200 |
| 5+ | €32.500 |
| 10+ | €31.200 |
| 50+ | €29.500 |
| 100+ | €28.910 |
Price for:Each
Minimum: 1
Multiple: 1
€34.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILU-OW01-RED1-SC221-W2+WLENS.
Order Code4694507
Product RangeOSLON Micro Eye Series
Technical Datasheet
Product RangeOSLON Micro Eye Series
LED ColourRed
Wavelength Typ625nm
Luminous Flux @ Test76lm
Supply Voltage2.6V
Power Module Configuration-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Luminous Flux @ Max-
Power Rating750mW
Forward Current @ Test350mA
LED Module TypeBoard + LED + Housing + Connecting Wire
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSLON Micro Eye Series
Wavelength Typ
625nm
Supply Voltage
2.6V
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
350mA
SVHC
No SVHC (25-Jun-2025)
LED Colour
Red
Luminous Flux @ Test
76lm
Power Module Configuration
-
Operating Temperature Max
100°C
Power Rating
750mW
LED Module Type
Board + LED + Housing + Connecting Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022