Print Page
ILU-OW01-TRGR-SC221-W2+WLENS.
LED Module, 90° Angle, Wide Lens, OSLON Micro Eye Series, True Green, 528 nm, 140 lm, 3.5 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILU-OW01-TRGR-SC221-W2+WLENS.
Order Code4694513
Product RangeOSLON Micro Eye Series
Technical Datasheet
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €34.200 | 
| 5+ | €32.500 | 
| 10+ | €31.190 | 
| 50+ | €29.480 | 
| 100+ | €28.890 | 
Price for:Each
Minimum: 1
Multiple: 1
€34.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILU-OW01-TRGR-SC221-W2+WLENS.
Order Code4694513
Product RangeOSLON Micro Eye Series
Technical Datasheet
Product RangeOSLON Micro Eye Series
LED ColourTrue Green
Wavelength Typ528nm
Luminous Flux @ Test140lm
Supply Voltage3.5V
Power Module Configuration-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Luminous Flux @ Max-
Power Rating1.09W
Forward Current @ Test350mA
LED Module TypeBoard + LED + Housing + Connecting Wire
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSLON Micro Eye Series
Wavelength Typ
528nm
Supply Voltage
3.5V
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
350mA
SVHC
No SVHC (25-Jun-2025)
LED Colour
True Green
Luminous Flux @ Test
140lm
Power Module Configuration
-
Operating Temperature Max
100°C
Power Rating
1.09W
LED Module Type
Board + LED + Housing + Connecting Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022