Print Page
Image is for illustrative purposes only. Please refer to product description.
1,326 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.810 |
10+ | €5.810 |
25+ | €5.120 |
50+ | €4.710 |
100+ | €4.650 |
250+ | €4.560 |
500+ | €4.460 |
Price for:Each
Minimum: 1
Multiple: 1
€7.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHA5023IBZ
Order Code2843169
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers2Amplifiers
Gain Bandwidth125MHz
Slew Rate475V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current20mA
Supply Voltage Range5V to 15V
Amplifier Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier Output-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
125MHz
Operating Temperature Min
-40°C
Output Current
20mA
Amplifier Case Style
SOIC
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
2Amplifiers
Slew Rate
475V/µs
Operating Temperature Max
85°C
Supply Voltage Range
5V to 15V
IC Case / Package
SOIC
Amplifier Output
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000183
Product traceability