Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €16.080 |
10+ | €11.510 |
25+ | €10.240 |
50+ | €9.600 |
100+ | €8.950 |
Product Information
Product Overview
HA9P5002-9Z is a monolithic, wideband, high slew rate, high output current, buffer amplifier. Utilizing the advantages of the Intersil D. I. technologies, this current buffer offers 1300V/μs slew rate with 110MHz of bandwidth. The ±200mA output current capability is enhanced by a 3ohm output impedance. This monolithic device will replace the hybrid LH0002 with corresponding performance increases. This characteristics range from the 3000Kohm input impedance to the increased output voltage swing. It will provide many present hybrid users with a higher degree of reliability and at the same time increase overall circuit performance. It is used in applications such as line driver, data acquisition, 110MHz buffer, radar cable driver, high power current booster, high power current source, sample and holds, video products.
- Voltage gain is 0.995
- Monolithic construction, offset voltage is 5mV typ at (VSUPPLY = ±12V to ±15V)
- Input bias current is 2μA typical at (VSUPPLY = ±12V to ±15V)
- Input Noise Voltage is 18μVP-P typical at (VSUPPLY = ±12V to ±15V)
- Settling time is 50ns typical at (VSUPPLY = ±12V to ±15V)
- Supply current is 8.3mA typical at (VSUPPLY = ±12V to ±15V)
- Power supply rejection ratio is 64dB typical at (VSUPPLY = ±12V to ±15V)
- Operating temperature range from -40°C to +85°C
- 8-lead SOIC package
Warnings
ESD sensitive device, take proper precaution while handling the device.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Buffer Amplifier
110MHz
-40°C
220mA
SOIC
8Pins
-
No SVHC (21-Jan-2025)
1Amplifiers
1.3V/ns
85°C
10V to 40V
SOIC
Single Ended
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate