Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.900 |
10+ | €4.530 |
25+ | €4.180 |
50+ | €3.970 |
100+ | €3.770 |
250+ | €3.560 |
500+ | €3.490 |
Product Information
Product Overview
The ICL7107CM44Z is a high performance low power 3-1/2-digit Analog-to-digital Converter (ADC) designed to interface with a liquid crystal display and includes a multiplexed backplane drive, the converter will directly drive an instrument size light emitting diode display. It brings together a combination of high accuracy, versatility and true economy. It features auto zero to less than 10µV, zero drift of less than 1µV/°C, input bias current of 10pA and rollover error of less than one count. True differential inputs and reference are useful in all systems, but give the designer an uncommon advantage when measuring load cells, strain gauges and other bridge type transducers. Finally, the true economy of single power supply operation enables a high performance panel meter to be built with the addition of only 10 passive components and a display.
- Guaranteed zero reading for 0V input on all scales
- True polarity at zero for precise null detection
- 1pA Typical input current
- True differential input and reference, direct display drive
- Low noise - less than 15µVP-P
- On-chip clock and reference
- Low power dissipation - typically less than 10mW
- No additional active circuits required
- Enhanced display stability
Applications
Automation & Process Control, Sensing & Instrumentation, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
3.5 Digits
Differential
Dual (+/-)
5V
44Pins
70°C
-
No SVHC (21-Jan-2025)
3SPS
Parallel
-5V
MQFP
0°C
LCD/LED Display ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate