Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoIP82C55AZ
Order Code1562050
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.230 |
| 5+ | €29.230 |
| 10+ | €26.220 |
| 25+ | €25.820 |
| 50+ | €25.300 |
Price for:Each
Minimum: 1
Multiple: 1
€32.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoIP82C55AZ
Order Code1562050
Technical Datasheet
No. of Bits8bit
InterfacesCMOS
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageDIP
No. of Pins40Pins
No. of I/O's24I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Bits
8bit
Supply Voltage Min
4.5V
IC Case / Package
DIP
No. of I/O's
24I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Interfaces
CMOS
Supply Voltage Max
5.5V
No. of Pins
40Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for IP82C55AZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability