Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.930 |
10+ | €4.740 |
25+ | €4.410 |
50+ | €4.050 |
100+ | €3.680 |
250+ | €3.570 |
500+ | €3.500 |
Price for:Each
Minimum: 1
Multiple: 1
€5.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoTW9990AT-NA1-GR
Order Code2687106
Technical Datasheet
IC TypeDecoder
Supply Voltage Min1.8V
Supply Voltage Max3.3V
IC Case / PackageQFN
No. of Pins32Pins
Operating Temperature Min-
Operating Temperature Max-
QualificationAEC-Q100
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Decoder
Supply Voltage Max
3.3V
No. of Pins
32Pins
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1.8V
IC Case / Package
QFN
Operating Temperature Min
-
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06731
Product traceability