Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.070 |
10+ | €5.400 |
25+ | €5.300 |
50+ | €5.210 |
100+ | €5.110 |
250+ | €5.010 |
Product Information
Product Overview
Digitally controlled potentiometer consists of a resistor array, wiper switches, a control section, and non-volatile memory. The wiper position is controlled by a three-wire interface. The potentiometer is implemented by a resistor array composed of 99 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the CS, U/D and INC inputs. The position of the wiper can be stored in non-volatile memory and then be recalled upon a subsequent power-up operation.
- Wiper position stored in non-volatile memory and recalled on power-up
- Temperature compensated
- End-to-end resistance of 1kohm ±20%
- Low power CMOS - 3mA maximum active current and 750µA maximum standby current
- Endurance, 100,000 data changes per bit
- Register data retention, 100 years
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1kohm
3 Wire, Serial
± 20%
5V
8Pins
± 300ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Single
Linear
4.5V
SOIC
100
-40°C
Single 100-Tap Non-Volatile Digital Pots
-
Technical Docs (3)
Alternatives for X9C102SIZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate