Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.180 |
10+ | €5.070 |
25+ | €4.900 |
50+ | €4.730 |
100+ | €4.560 |
250+ | €4.250 |
500+ | €4.190 |
Product Information
Product Overview
The X9C102SZ is a Digitally Controlled Potentiometer consists of a resistor array, wiper switches, a control section and non-volatile memory. The wiper position is controlled by a three-wire interface. The potentiometer is implemented by a resistor array composed of 99 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the CS, U/D and INC inputs. The position of the wiper can be stored in non-volatile memory and then be recalled upon a subsequent power-up operation. The device can be used as a three-terminal potentiometer or as a two-terminal variable resistor in a wide variety of applications.
- Solid-state potentiometer
- 99 Resistive elements - Temperature compensated
- Low power CMOS - 3mA Maximum active current and 750µA maximum standby current
- High reliability - 100000 Data changes per bit endurance
Applications
Signal Processing, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1kohm
3 Wire, Serial
± 20%
5V
8Pins
± 300ppm/°C
70°C
-
No SVHC (21-Jan-2025)
Single
Linear
4.5V
SOIC
100
0°C
Single 100-Tap Non-Volatile Digital Pots
-
Technical Docs (3)
Alternatives for X9C102SZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate