Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €30.880 |
Price for:Each
Minimum: 1
Multiple: 1
€30.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoEV_ICS-40181-FX
Order Code3369442
Technical Datasheet
Silicon ManufacturerInvensense
Silicon Core NumberICS-40181
Kit Application TypeAudio
Application Sub TypeMEMS Microphone
Kit ContentsEval Board ICS-40181
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Evaluation board for ICS-40181 analogue output MEMS microphone
- Bottom port consists microphone soldered to a flexible PCB with color-coded wires attached
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Invensense
Kit Application Type
Audio
Kit Contents
Eval Board ICS-40181
SVHC
No SVHC (15-Jun-2015)
Silicon Core Number
ICS-40181
Application Sub Type
MEMS Microphone
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001