Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQ CCTV
Manufacturer Part NoIQR5000D8H
Order Code3531805
Product RangeIQ CCTV DVRs
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIQ CCTV
Manufacturer Part NoIQR5000D8H
Order Code3531805
Product RangeIQ CCTV DVRs
Technical Datasheet
No. of Channels8Channels
Hard Drive Capacity0TB
Product RangeIQ CCTV DVRs
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
8-Channel DVR recorder accepts 8x AHD cameras up to 5MP as well as other technologies such as TVI, CVI and older analogue cameras. The simple set-up wizard guides you through camera and network settings and will have your recorder running in minutes.
- 5MP Resolution picture quality
- Hybrid inputs compatible with AHD/TVI/CVI and analogue cameras
- Supports up to 4x IP cameras (max. 4MP, 20fps)
- 32Mbps IP Camera recording bandwidth (max. 96Mbps)
- Auto-sensing camera inputs automatically detect whether cameras are AHD or analogue
- H264+ video compression and multi-streams supported for lower hard drive and bandwidth usage
- ESATA Port for HDD expansion
- Dropbox support for off-site cloud recording of motion activated events
- Simultaneous VGA and full HD 1080p HDMI monitor outputs
- 4x Audio inputs for recording sound from compatible cameras or microphones
- Web viewing and playback using Internet Explorer, Chrome, Safari and Firefox browsers
- Simple Internet access setup using P2P, no port forwarding required
- Free CMS Software for PC, Mac, iOS and Android - XIQ CMS/XIQ Mobile CMS
- Email alerts (with camera snapshot) when events are detected
- Mobile phone viewing, playback and push video alerts
- USB port for local backup of recordings to a USB device
- Supplied with remote control, USB mouse and integrated touch panel keypad
Technical Specifications
No. of Channels
8Channels
Product Range
IQ CCTV DVRs
SVHC
To Be Advised
Hard Drive Capacity
0TB
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85219000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.867