Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFOCXO094146
Order Code4656689
Product RangeIQOV-116-1 Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €50.210 |
50+ | €48.020 |
250+ | €45.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€251.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFOCXO094146
Order Code4656689
Product RangeIQOV-116-1 Series
Technical Datasheet
Frequency Nom19.2MHz
Frequency Stability + / -0.02ppm
Oscillator Output CompatibilityHCMOS
Oscillator CaseSMD, 7.5mm x 5.5mm
Supply Voltage Nom3.3V
Product RangeIQOV-116-1 Series
Operating Temperature Min-40°C
Operating Temperature Max95°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
19.2MHz
Oscillator Output Compatibility
HCMOS
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
0.02ppm
Oscillator Case
SMD, 7.5mm x 5.5mm
Product Range
IQOV-116-1 Series
Operating Temperature Max
95°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002