Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTCXO075792
Order Code2805453
Product RangeIQXT-220-1 Series
Technical Datasheet
754 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.290 |
5+ | €16.460 |
10+ | €15.550 |
20+ | €13.960 |
40+ | €13.490 |
100+ | €12.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€20.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTCXO075792
Order Code2805453
Product RangeIQXT-220-1 Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -0.28ppm
Oscillator CaseSMD, 3.2mm x 2.5mm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom3.3V
Product RangeIQXT-220-1 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
LFTCXO075792 is a temperature compensated crystal oscillator (TCXO) in a hermetically sealed 3.2x2.5mm SMD package. Environmental Parameters are listed as below ESD levels: ANSI/ESDA/JEDEC JS-001-2010: Human Body Model, Class 2: 2000V to 4000V and Machine Model, Class B: 200V to 400V. Shock: IEC 60068-2-27, Test Ea, Severity 50A: 100G acceleration for 6ms, half sine wave, 3 times in 3 mutually perpendicular planes. Vibration: IEC 60068-2-06, Test Fc: 10Hz-2000Hz, 0.75mm amplitude, 10G acceleration, 30mins per cycle, 3 times in 3 mutually perpendicular planes, test duration 2hrs.
- 10MHz frequency
- ±1.00ppm frequency tolerance and ±0.28ppm frequency stability
- Operating temperature range from -40 to 85°C
- Ageing of ±0.02ppm max/day, ±1ppm max/year
- Supply voltage of 3.3V ±5% and current draw of 5mA
- Clipped sine output compatibility and output voltage level is 0.8Vpk-pk min
- 10Kohm//10pF drive capability
- Phase noise of -90dBc/Hz at 10Hz, -120dBc/Hz at 100Hz
- Storage conditions such as temperature range of -10 to 35°C and humidity of 20 to 70% RH
- Maximum process temperature is 260°C (30secs max)
Technical Specifications
Frequency Nom
10MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Frequency Stability + / -
0.28ppm
Oscillator Output Compatibility
Clipped Sinewave
Product Range
IQXT-220-1 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711