Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL002995
Order Code2449395
Product RangeWATCH Series
Also Known As830002995B
Technical Datasheet
2,891 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.268 |
5+ | €0.236 |
10+ | €0.204 |
20+ | €0.193 |
40+ | €0.181 |
100+ | €0.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL002995
Order Code2449395
Product RangeWATCH Series
Also Known As830002995B
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseCylinder Radial, 8.2mm x 3.2mm Dia
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeWATCH Series
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LFXTAL002995 is a 3 x 8mm Leaded Crystal in a press sealed metal can and be fitted through hole mount. Load capacitance of 12.5pF and frequency tolerance at ±20ppm. Suitable for real time clock applications.
- Ageing ±5ppm per year (maximum)
- Fundamental mode
- 50kΩ ESR
- REACH compliant
Applications
Clock & Timing
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
Cylinder Radial, 8.2mm x 3.2mm Dia
Load Capacitance
12.5pF
Product Range
WATCH Series
Operating Temperature Max
60°C
Technical Docs (1)
Alternatives for LFXTAL002995
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001058