Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003037B
Order Code9712690
Product RangeHC49 Series
Also Known AsLFXTAL003037
Technical Datasheet
169 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.460 |
10+ | €1.270 |
25+ | €1.250 |
50+ | €1.220 |
100+ | €1.190 |
500+ | €1.130 |
Price for:Each
Minimum: 1
Multiple: 1
€1.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003037B
Order Code9712690
Product RangeHC49 Series
Also Known AsLFXTAL003037
Technical Datasheet
Frequency Nom2MHz
Crystal CaseThrough Hole, 11mm x 4.65mm
Frequency Stability + / -100ppm
Load Capacitance20pF
Frequency Tolerance + / -50ppm
Product RangeHC49 Series
Operating Temperature Min0°C
Operating Temperature Max50°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LFXTAL003037 is a 10.2mm Crystal with resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads. The HC-49 series crystal with shock 3 times in each of 3 mutually perpendicular planes and vibration 30mins in 3 mutually perpendicular planes.
- Fundamental vibration mode
- 600Ω Maximum equivalent series resistance
- 7pF Maximum shunt capacitance
- 1mW Maximum drive level
Applications
Clock & Timing
Technical Specifications
Frequency Nom
2MHz
Frequency Stability + / -
100ppm
Frequency Tolerance + / -
50ppm
Operating Temperature Min
0°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
Through Hole, 11mm x 4.65mm
Load Capacitance
20pF
Product Range
HC49 Series
Operating Temperature Max
50°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002