Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003071
Order Code2675768
Product RangeHC49/4HSMX Series
Also Known AsLFXTAL003071REEL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €0.351 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
€35.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003071
Order Code2675768
Product RangeHC49/4HSMX Series
Also Known AsLFXTAL003071REEL
Technical Datasheet
Frequency Nom4MHz
Crystal CaseSMD, 11.4mm x 4.9mm
Frequency Stability + / -50ppm
Load Capacitance16pF
Frequency Tolerance + / -30ppm
Product RangeHC49/4HSMX Series
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LFXTAL003071 is a Crystal with resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads and lead wires are mounted onto a plastic former to create a gull-wing mount. The HC-49/4HSMX series crystal with shock 3 times in each of 3 mutually perpendicular planes and vibration 30mins in 3 mutually perpendicular planes.
- Fundamental vibration mode
- 130Ω Maximum equivalent series resistance
- 7pF Maximum shunt capacitance
- 500µW Maximum drive level
Applications
Clock & Timing
Technical Specifications
Frequency Nom
4MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
SMD, 11.4mm x 4.9mm
Load Capacitance
16pF
Product Range
HC49/4HSMX Series
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5