Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003134
Order Code9712330
Product RangeHC49 Series
Also Known As830003134B
Technical Datasheet
1,248 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.748 |
10+ | €0.612 |
25+ | €0.599 |
50+ | €0.586 |
100+ | €0.561 |
500+ | €0.508 |
Price for:Each
Minimum: 1
Multiple: 1
€0.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003134
Order Code9712330
Product RangeHC49 Series
Also Known As830003134B
Technical Datasheet
Frequency Nom6.144MHz
Crystal CaseThrough Hole, 11mm x 4.65mm
Frequency Stability + / -50ppm
Load Capacitance30pF
Frequency Tolerance + / -20ppm
Product RangeHC49 Series
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
6.144MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
Through Hole, 11mm x 4.65mm
Load Capacitance
30pF
Product Range
HC49 Series
Operating Temperature Max
60°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001