Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL061486
Order Code4209963
Product RangeCFPX-104 Series
Also Known AsLFXTAL061486REEL
Technical Datasheet
902 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.830 |
50+ | €0.768 |
100+ | €0.705 |
250+ | €0.687 |
500+ | €0.668 |
1000+ | €0.499 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL061486
Order Code4209963
Product RangeCFPX-104 Series
Also Known AsLFXTAL061486REEL
Technical Datasheet
Frequency Nom8.192MHz
Crystal CaseSMD, 5mm x 3.2mm
Frequency Stability + / -50ppm
Load Capacitance10pF
Frequency Tolerance + / -30ppm
Product RangeCFPX-104 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
8.192MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
SMD, 5mm x 3.2mm
Load Capacitance
10pF
Product Range
CFPX-104 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004