Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL073664
Order Code4209979
Product RangeIQXC-180 AUTO Series
Technical Datasheet
2,700 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.650 |
50+ | €0.579 |
250+ | €0.466 |
500+ | €0.430 |
1500+ | €0.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL073664
Order Code4209979
Product RangeIQXC-180 AUTO Series
Technical Datasheet
Frequency Nom12MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -100ppm
Load Capacitance8pF
Frequency Tolerance + / -50ppm
Product RangeIQXC-180 AUTO Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
12MHz
Frequency Stability + / -
100ppm
Frequency Tolerance + / -
50ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
8pF
Product Range
IQXC-180 AUTO Series
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001