Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €87.560 |
Price for:Each
Minimum: 1
Multiple: 1
€87.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIRODA
Manufacturer Part NoPRO-150KB
Order Code3532650
Ignition TypeSelf Ignition
Run Time-
Heat Temperature Max550°C
Product Range-
Product Overview
- Professional quality, butane gas powered iron
- Variable heat control, equivalent to 30W to 125W iron
- Uses refillable LEC-8 cells - see page 0000
- LEC cells offer safety, reliability and uninterrupted use
- Lightweight and portable
- Self-ignition, no need for flints
- PS-1 bit fitted (1.6mm conical)
Contents
SolderPro 150 iron with PS-1 tip, solder dispenser with 60/40 rosin core 1mm solder, heat shield tray, tip cleaning sponge + sponge holder, PS-3 screwdriver tip 3.2mm, PS-10 hot blower tip, S-30 deflector nozzle and two LEC-8 butane cells.
Technical Specifications
Ignition Type
Self Ignition
Heat Temperature Max
550°C
SVHC
No SVHC (15-Jun-2015)
Run Time
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75