Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €41.510 |
3+ | €39.500 |
Price for:Each
Minimum: 1
Multiple: 1
€41.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIRODA
Manufacturer Part NoPT-550CR
Order Code4223465
Temperature Max1350°C
Run Time120min
Fuel Capacity-
Weight410g
External Height177mm
External Width65mm
External Depth128mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The heavy duty PT-500 provides the most powerful and stable butane flame available for demanding jobs where the highest BTU output is required. Its precision orifice and controls offer the best there is in a high output butane tool.
- CPSC Compliant version with child-proof ignition available for home and DIY use
- State of the art Waterproof Piezo Electronic Ignition system
- Up to 120 minutes use on each filling
- Powerful Wind-Resistant flame
- Sturdy heavy duty ribbed aluminum body with comfort grip
- Easily refilled with any brand of butane gas
- High output flame for large jobs
- Self ignition
Technical Specifications
Temperature Max
1350°C
Fuel Capacity
-
External Height
177mm
External Depth
128mm
SVHC
No SVHC (15-Jun-2015)
Run Time
120min
Weight
410g
External Width
65mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.417