Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoICPLM453
Order Code4522335
Technical Datasheet
2,145 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.270 |
| 50+ | €0.900 |
| 100+ | €0.677 |
| 500+ | €0.578 |
| 1500+ | €0.546 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoICPLM453
Order Code4522335
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins5Pins
Forward Current If Max25mA
Isolation Voltage3.75kVrms
CTR Min20%
Collector Emitter Voltage V(br)ceo-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
5Pins
Isolation Voltage
3.75kVrms
Collector Emitter Voltage V(br)ceo
-
Optocoupler Case Style
SOP
Forward Current If Max
25mA
CTR Min
20%
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.626