Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoMOC8021SMT&R
Order Code4523207
Product RangeMOC8021 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.339 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€1,017.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoMOC8021SMT&R
Order Code4523207
Product RangeMOC8021 Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Forward Current If Max60mA
Isolation Voltage4.17kV
CTR Min1000%
Collector Emitter Voltage V(br)ceo100V
Product RangeMOC8021 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
4.17kV
Collector Emitter Voltage V(br)ceo
100V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
60mA
CTR Min
1000%
Product Range
MOC8021 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.738