Print Page
Image is for illustrative purposes only. Please refer to product description.
787 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.110 |
10+ | €0.875 |
25+ | €0.752 |
50+ | €0.655 |
100+ | €0.561 |
500+ | €0.529 |
Price for:Each
Minimum: 1
Multiple: 1
€1.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The H11G1 is a 1-channel high voltage Darlington Output Optically Coupled Isolator consists of an infrared LED and a high voltage NPN silicon photo Darlington which has an integral base-emitter resistor to optimise switching speed and elevated temperature characteristics.
- 100V Minimum high BVCEO
- 100nA Maximum low collector dark current
- 1mA Low input current
Applications
Communications & Networking, Computers & Computer Peripherals, Signal Processing
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
100V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
1000%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001