Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoLFS1305 CLASS C / F0.6
Order Code3587673
Product RangeLFS1305 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoLFS1305 CLASS C / F0.6
Order Code3587673
Product RangeLFS1305 Series
Technical Datasheet
No. of Electrodes4 Electrode
Conductivity Range100µS/cm to 200mS/cm
Temperature Sensor TypePt1000
Typical Cell Constant0.86/cm
Measurement Frequency Range100Hz to 10kHz
Wire Connection-
Operating Temperature Range-30°C to +100°C
Measuring Current300µA
Product RangeLFS1305 Series
Technical Specifications
No. of Electrodes
4 Electrode
Temperature Sensor Type
Pt1000
Measurement Frequency Range
100Hz to 10kHz
Operating Temperature Range
-30°C to +100°C
Product Range
LFS1305 Series
Conductivity Range
100µS/cm to 200mS/cm
Typical Cell Constant
0.86/cm
Wire Connection
-
Measuring Current
300µA
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021