Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoLFS1710 CLASS B / F0.3
Order Code3587676
Product RangeLFS1710 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €35.840 |
5+ | €33.320 |
10+ | €32.190 |
25+ | €31.670 |
50+ | €31.140 |
Price for:Each
Minimum: 1
Multiple: 1
€35.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoLFS1710 CLASS B / F0.3
Order Code3587676
Product RangeLFS1710 Series
Technical Datasheet
No. of Electrodes4 Electrode
Conductivity Range200µS/cm to 200mS/cm
Temperature Sensor TypePt1000
Typical Cell Constant0.44/cm
Measurement Frequency Range50Hz to 3kHz
Wire Connection-
Operating Temperature Range-30°C to +100°C
Measuring Current0.3mA
Product RangeLFS1710 Series
Technical Specifications
No. of Electrodes
4 Electrode
Temperature Sensor Type
Pt1000
Measurement Frequency Range
50Hz to 3kHz
Operating Temperature Range
-30°C to +100°C
Product Range
LFS1710 Series
Conductivity Range
200µS/cm to 200mS/cm
Typical Cell Constant
0.44/cm
Wire Connection
-
Measuring Current
0.3mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00047