Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP0K1.202.3FW.A.007
Order Code2191840
Product Range300°C Series
Technical Datasheet
656 In Stock
300 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.110 |
| 10+ | €2.640 |
| 25+ | €2.550 |
| 50+ | €2.460 |
| 100+ | €2.370 |
Price for:Each
Minimum: 1
Multiple: 1
€3.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP0K1.202.3FW.A.007
Order Code2191840
Product Range300°C Series
Technical Datasheet
Sensing Temperature Min-200°C
RTD TypeComponent with Leads
RTD Accuracy-
Resistance100ohm
Measured Temperature Min-200°C
Measured Temperature Max300°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product Range300°C Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- P0K1.202.3FW.A.007 platinum sensor with wires for low to medium temperatures
- Excellent long-term stability
- Low self-heating
- Optimal price/performance ratio
- Operating temperature range from 200°C to +300°C
- Nominal resistance of 100 ohm at 0°C, characteristics curve of 3850ppm/K
- Long-term stability of <lt/> 0.04% at 1000h at maximal operating temperature
- Connection: Ni-flat-wire Au-coated, 0.2 x 0.4 mm (HxW) (solderable, weldable, crimpable), 7mm long
- Dimension is 2mm x 2mm x 0.65mm / 1.3mm (L x W x H / H2 in mm)
Technical Specifications
Sensing Temperature Min
-200°C
RTD Accuracy
-
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (21-Jan-2025)
RTD Type
Component with Leads
Resistance
100ohm
Measured Temperature Max
300°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
300°C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227