Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP0K1.202.3K.B.010
Order Code3587015
Product Range300 °C Series
Technical Datasheet
576 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.240 |
| 10+ | €1.890 |
| 25+ | €1.760 |
| 50+ | €1.730 |
| 100+ | €1.690 |
Price for:Each
Minimum: 1
Multiple: 1
€2.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP0K1.202.3K.B.010
Order Code3587015
Product Range300 °C Series
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Max300°C
RTD Accuracy-
Measured Temperature Min-200°C
Resistance100ohm
Measured Temperature Max300°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product Range300 °C Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RTD Type
Component with Leads
RTD Accuracy
-
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (21-Jan-2025)
Sensing Temperature Max
300°C
Measured Temperature Min
-200°C
Measured Temperature Max
300°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
300 °C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151