Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP10K.520.6W.B.010.D
Order Code2191851
Technical Datasheet
109 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €12.220 |
10+ | €10.930 |
25+ | €10.560 |
50+ | €10.390 |
100+ | €10.210 |
Price for:Each
Minimum: 1
Multiple: 1
€12.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP10K.520.6W.B.010.D
Order Code2191851
Technical Datasheet
RTD TypeComponent with Leads
RTD Accuracy-
Sensing Temperature Max+600°C
Measured Temperature Min-200°C
Resistance10kohm
Measured Temperature Max600°C
Resistance @ 0°C10kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The P10K.520.6W.B.010.D is a thin-film Temperature Sensor that exhibits a very short response time due to their low thermal mass. The technologies and processes of IST thin-film sensors combines the positive attributes of traditional wire-wound platinum sensors - accuracy, long-term stability, repeatability and interchange ability within a wide temperature range. The advantages of thin-film mass production create an optimal price/performance ratio.
- Fast response time
- Vibration and temperature shock resistant
- Excellent long-term stability
- Low self-heating
- Easy interchangeability
- 10000Ω at 0°C Nominal resistance
- 3850ppm/K Characteristic curve
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
RTD Type
Component with Leads
Sensing Temperature Max
+600°C
Resistance
10kohm
Resistance @ 0°C
10kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (21-Jan-2025)
RTD Accuracy
-
Measured Temperature Min
-200°C
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363