Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No030-2409-001
Order Code2668477
Product RangeITT Cannon DL
Technical Datasheet
12,829 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.763 |
| 50+ | €0.609 |
| 100+ | €0.590 |
| 250+ | €0.553 |
| 500+ | €0.549 |
| 1500+ | €0.537 |
Price for:Each
Minimum: 10
Multiple: 10
€7.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No030-2409-001
Order Code2668477
Product RangeITT Cannon DL
Technical Datasheet
Product RangeITT Cannon DL
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin, Socket
Contact Termination TypeCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max20AWG
SVHCNo SVHC (20-Jun-2016)
Product Overview
The 030-2409-001 is a Crimp Contact made of copper alloy with gold plated finish. This pin contact accepts 22 to 20AWG wire and suitable to use with ZIF connectors.
Applications
Industrial, Computers & Computer Peripherals, Maintenance & Repair
Technical Specifications
Product Range
ITT Cannon DL
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin, Socket
Wire Size AWG Min
22AWG
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Alternatives for 030-2409-001
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118