Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No121668-0033
Order Code2059934
Product RangeAPD
Technical Datasheet
2,869 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 100+ | €0.148 | 
| 500+ | €0.116 | 
| 1000+ | €0.102 | 
| 2500+ | €0.101 | 
| 5000+ | €0.100 | 
| 10000+ | €0.098 | 
Price for:Each
Minimum: 100
Multiple: 100
€14.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No121668-0033
Order Code2059934
Product RangeAPD
Technical Datasheet
Product RangeAPD
Cable Diameter Max2.9mm
Seal MaterialHNBR (Hydrogenated Nitrile Rubber )
Technical Specifications
Product Range
APD
Cable Diameter Max
2.9mm
For Use With
Cannon APD Series ISO 15170 4 Position Circular Connectors
Seal Material
HNBR (Hydrogenated Nitrile Rubber )
Technical Docs (2)
Alternatives for 121668-0033
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454