Print Page
Image is for illustrative purposes only. Please refer to product description.
5,195 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.497 |
100+ | €0.407 |
250+ | €0.397 |
500+ | €0.386 |
1000+ | €0.379 |
2500+ | €0.376 |
Price for:Each
Minimum: 10
Multiple: 10
€4.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No250-8501-010
Order Code1188177
Technical Datasheet
Product Range-
Screw Length19mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Product Overview
The 250-8501-010 is a D-sub Extended Jackscrew made of brass with nickel plated finish. It is suitable for use with snap together EMI shielded backshell.
Applications
Maintenance & Repair
Technical Specifications
Product Range
-
Thread Size - Metric
-
Screw Length
19mm
Thread Size - Imperial
4-40 UNC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001526