Print Page
Image is for illustrative purposes only. Please refer to product description.
2,468 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.630 |
10+ | €1.210 |
100+ | €0.971 |
500+ | €0.883 |
1000+ | €0.843 |
2500+ | €0.834 |
Price for:Each
Minimum: 1
Multiple: 1
€1.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No250-8501-013
Order Code1188176
Technical Datasheet
Product Range-
Screw Length50mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Product Overview
The 250-8501-013 is a D-sub Male Screwlock, made of brass with nickel finish. It is designed for use with plastic backshell.
Applications
Agriculture, Commercial, Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
-
Screw Length
50mm
Thread Size - Imperial
4-40 UNC
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402