Print Page
Image is for illustrative purposes only. Please refer to product description.
1,323 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.170 |
10+ | €5.730 |
100+ | €5.200 |
250+ | €4.860 |
500+ | €4.410 |
1000+ | €4.320 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€6.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoD110277
Order Code1186663
Technical Datasheet
Product Range-
Screw Length-
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell SizeDA, DB, DC, DE
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D110277 is a D-sub Spring Latch Assembly is compatible with DA, DB, DC, DE shell. It minimizes field connection time.
- Positive lock between connectors
Applications
Industrial
Contents
Spring, Screw, Bracket, Lock washer, Hex nut.
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Shell Size
DA, DB, DC, DE
Screw Length
-
Thread Size - Imperial
4-40 UNC
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004