Print Page
Image is for illustrative purposes only. Please refer to product description.
3,530 In Stock
3,850 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.630 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€4.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoD20419
Order Code1215323
Technical Datasheet
Product Range-
Screw Length6.35mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
Connector Shell SizeDE, DA, DB, DC
Product Overview
The D20419 from ITT Cannon is a male screw lock kit with 4-40 UNC-2A thread size and 6.35mm thread length. This kit is used with DE, DA, DB, DC shell size D sub connectors.
- Steel yellow chromate over cadmium or zinc finish
- Ensures positive mating
- Provides locking and latching for high vibration applications
Contents
One screw, One clip.
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Shell Size
DE, DA, DB, DC
Screw Length
6.35mm
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907