Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDAM3W3PK87
Order Code1978603
Product RangeCombo D Series
Technical Datasheet
128 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €5.340 | 
| 5+ | €5.110 | 
| 10+ | €4.950 | 
| 25+ | €4.810 | 
| 50+ | €4.720 | 
| 100+ | €4.640 | 
| 250+ | €4.560 | 
Price for:Each
Minimum: 1
Multiple: 1
€5.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAM3W3PK87
Order Code1978603
Product RangeCombo D Series
Technical Datasheet
No. of Positions3Ways
Connector TypeCombo Layout D Sub
Connector TypeCombo Layout D Sub
Connector Shell SizeDA
Product RangeCombo D Series
Connector Body MaterialMetal Body
For Use With-
Technical Specifications
No. of Positions
3Ways
Connector Type
Combo Layout D Sub
Product Range
Combo D Series
Connector Body Material
Metal Body
Connector Type
Combo Layout D Sub
Connector Shell Size
DA
Gender
Plug
For Use With
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536