Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDB25PA191K87
Order Code2487898
Product RangeOriginal D
Technical Datasheet
3,542 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €52.530 |
3+ | €46.420 |
Price for:Each
Minimum: 1
Multiple: 1
€52.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDB25PA191K87
Order Code2487898
Product RangeOriginal D
Technical Datasheet
D Sub Connector TypeStandard
Product RangeOriginal D
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
Product Overview
The Original D series solder cup termination Standard D sub Connectors with tin shells. The connectors are used for cable or panel mount wiring applications. Solder cup connectors provide maximum flexibility and performance for applications requiring discrete solder terminations and field repair without termination tooling.
- Machined solder cup termination
- 5A current capacity
- High performance commercial class connectors
- Two contact performance classes
- Optional clinch nuts with #4-40 UNC or M3 threads
- 10mΩ Contact resistance
- UL94V-0 Flammability rating
- -55 to 125°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
Original D
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Contact Plating
-
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for DB25PA191K87
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235868