Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDBA-13W3P-K87-F0
Order Code4337938
Product RangeCombo D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.630 |
| 5+ | €14.450 |
| 10+ | €13.290 |
| 25+ | €12.450 |
| 50+ | €11.860 |
| 100+ | €11.290 |
| 250+ | €10.590 |
Price for:Each
Minimum: 1
Multiple: 1
€15.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBA-13W3P-K87-F0
Order Code4337938
Product RangeCombo D Series
Technical Datasheet
No. of Positions13Ways
Connector TypeCombo Layout D Sub
Connector TypeCombo Layout D Sub
Connector Shell SizeDB-13W3
Product RangeCombo D Series
Connector Body MaterialSteel Body
For Use WithITT Cannon 10 Size 20 and 3 Size 8 High Power D-Sub Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
13Ways
Connector Type
Combo Layout D Sub
Product Range
Combo D Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Connector Type
Combo Layout D Sub
Connector Shell Size
DB-13W3
Gender
Plug
For Use With
ITT Cannon 10 Size 20 and 3 Size 8 High Power D-Sub Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009764
Product traceability